Part Details for MKY22W36807E00KSSD by Wima
Overview of MKY22W36807E00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W36807E00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W36807E00KSSD-ND
|
DigiKey | MKP-Y2 0.68 F 300 VAC 17X29X41.5 Min Qty: 462 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1382 | Buy Now |
DISTI #
505-MKY22W36807EKSSD
|
Mouser Electronics | Safety Capacitors MKP-Y2 0.68 uF 300 VAC 17x29x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$2.3300 / $2.5300 | Order Now |
|
Future Electronics | MKP-Y2 0.68 F 300 VAC 17x29x41.5 RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 154 Container: Bulk | 0Bulk |
|
$5.7200 / $5.7700 | Buy Now |
DISTI #
MKY22W36807E00KSSD
|
Avnet Abacus | MKP-Y2 0.68 F 10% 300 VAC 17x29x41.5 RM 37.5 bulk pin 6-2 standard (Alt: MKY22W36807E00KSSD) RoHS: Compliant Min Qty: 462 Package Multiple: 154 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W36807E00KSSD
MKY22W36807E00KSSD CAD Models
MKY22W36807E00KSSD Part Data Attributes
|
MKY22W36807E00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W36807E00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |
Alternate Parts for MKY22W36807E00KSSD
This table gives cross-reference parts and alternative options found for MKY22W36807E00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W36807E00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W36807E00KSSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W36807E00KSSD vs MKX14W36807E00KSSD |