Part Details for MKY22W38207F00KSSD by Wima
Overview of MKY22W38207F00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W38207F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W38207F00KSSD-ND
|
DigiKey | MKP-Y2 0.82 F 300 VAC 19X32X41.5 Min Qty: 420 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8983 | Buy Now |
DISTI #
505-MKY22W38207FKSSD
|
Mouser Electronics | Safety Capacitors MKP-Y2 0.82 uF 300 VAC 19x32x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$2.4600 / $2.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$6.1500 | Buy Now |
DISTI #
MKY22W38207F00KSSD
|
Avnet Abacus | MKP-Y2 0.82 F 300 VAC 19x32x41.5 PCM 37.5 (Alt: MKY22W38207F00KSSD) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W38207F00KSSD
MKY22W38207F00KSSD CAD Models
MKY22W38207F00KSSD Part Data Attributes
|
MKY22W38207F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W38207F00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |