Part Details for MKY22W41006J00KSSD by Wima
Overview of MKY22W41006J00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W41006J00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1135
|
Newark | Suppression Cap, 1Uf, Class Y2, 300V Rohs Compliant: Yes |Wima MKY22W41006J00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.6900 | Buy Now |
DISTI #
1928-MKY22W41006J00KSSD-ND
|
DigiKey | CAP FILM 1UF 10% 300VAC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2973 / $4.5000 | Buy Now |
DISTI #
505-MKY22W41006J00KS
|
Mouser Electronics | Safety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm RoHS: Compliant | 486 |
|
$2.2900 / $4.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 | 0 |
|
$5.2900 | Buy Now |
DISTI #
MKP-Y2-1U
|
TME | Capacitor: polypropylene, 1uF, 31.5x20x39.5mm, THT, ±10%, 27.5mm Min Qty: 1 | 455 |
|
$2.2200 / $4.3100 | Buy Now |
DISTI #
MKY22W41006J00KSSD
|
Avnet Abacus | MKP-Y2 1.0 F 10% 300 VAC 20x39.5x31.5 RM 27.5 bulk pin 6-2 standard (Alt: MKY22W41006J00KSSD) RoHS: Compliant Min Qty: 486 Package Multiple: 162 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3296243
|
element14 Asia-Pacific | SUPPRESSION CAP, 1UF, CLASS Y2, 300V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4831 / $4.7385 | Buy Now |
DISTI #
3296243
|
Farnell | SUPPRESSION CAP, 1UF, CLASS Y2, 300V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.5211 / $5.4310 | Buy Now |
Part Details for MKY22W41006J00KSSD
MKY22W41006J00KSSD CAD Models
MKY22W41006J00KSSD Part Data Attributes
|
MKY22W41006J00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W41006J00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for MKY22W41006J00KSSD
This table gives cross-reference parts and alternative options found for MKY22W41006J00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W41006J00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W41006J00KSSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W41006J00KSSD vs MKX14W41006J00KSSD |