Part Details for ML1A-11JW by The Cherry Corporation
Overview of ML1A-11JW by The Cherry Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML1A-11JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5467
|
Newark | Keyboard Pb Sw, Spstno, 0.01A, 12Vac, Th, Switch Operation:-, Contact Configuration:Spst-No, Contact Voltage Ac Nom:12V, Contact Voltage Dc Nom:12V, Contact Current Max:10Ma, Switch Terminals:Through Hole, Product Range:Ml Series Rohs Compliant: Yes |Cherry ML1A-11JW Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now |
DISTI #
CH199-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.01A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8000 In Stock |
|
$0.6999 / $1.0700 | Buy Now |
DISTI #
2266-ML1A-11JW-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.01A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2840 In Stock |
|
$0.7900 / $1.0600 | Buy Now |
DISTI #
540-ML1A-11JW
|
Mouser Electronics | Pushbutton Switches Ultra-Low Profile Mech. Keyswitch, Linear FeelFixation Pins for PCB MountingJumper (for double sided PCB applications) RoHS: Compliant | 4571 |
|
$0.7610 / $0.9300 | Buy Now |
DISTI #
70400590
|
RS | Switch, Tactile, SPST-NO, OFF-(ON), 0.01A, 12VAC/VDC, Black, PC Pins | Cherry Americas ML1A-11JW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$0.9100 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Switch Key SPST 0.01A 12VAC 12VDC 0.45N PC Pins Thru-Hole |
2844 In Stock |
|
$1.0000 | Buy Now |
|
Bristol Electronics | 7887 |
|
RFQ | ||
|
Quest Components | KEYBOARD SWITCH | 1297 |
|
$0.8750 / $2.5000 | Buy Now |
|
Master Electronics | Switch Key SPST 0.01A 12VAC 12VDC 0.45N PC Pins Thru-Hole |
2844 In Stock |
|
$1.0000 | Buy Now |
Part Details for ML1A-11JW
ML1A-11JW CAD Models
ML1A-11JW Part Data Attributes:
|
ML1A-11JW
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
ML1A-11JW
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 0.01A, 12VDC, 2.9972mm, 5 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.118 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.9972 mm | |
Actuator Type | KEYLOCK | |
Additional Feature | STANDARD FORCE, TACTILE | |
Body Breadth | 11.4046 mm | |
Body Height | 3.9116 mm | |
Body Length or Diameter | 11.9888 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.01A@12VAC | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | THERMOPLASTIC | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.442 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.106 inch | |
Termination Type | SOLDER |
Alternate Parts for ML1A-11JW
This table gives cross-reference parts and alternative options found for ML1A-11JW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML1A-11JW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1A-11NW | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 0.01A, 12VDC, 2.9972mm, 5 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight, | The Cherry Corporation | ML1A-11JW vs ML1A-11NW |