Part Details for ML2020IP by Fairchild Semiconductor Corporation
Overview of ML2020IP by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ML2020IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ML2020IP-ND
|
DigiKey | LINE EQUALIZER, PDIP16 Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3802 In Stock |
|
$5.2100 | Buy Now |
|
Rochester Electronics | Line Equalizer, PDIP16 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 3802 |
|
$4.4700 / $5.2600 | Buy Now |
Part Details for ML2020IP
ML2020IP CAD Models
ML2020IP Part Data Attributes
|
ML2020IP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML2020IP
Fairchild Semiconductor Corporation
Line Equalizer, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML2020IP
This table gives cross-reference parts and alternative options found for ML2020IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2020IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2020IP | Line Equalizer, CMOS, PDIP16, PLASTIC, DIP-16 | RF Micro Devices Inc | ML2020IP vs ML2020IP |