Part Details for ML22Q535-NNNTBZ0BX by LAPIS Semiconductor Co Ltd
Overview of ML22Q535-NNNTBZ0BX by LAPIS Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ML22Q535-NNNTBZ0BX
ML22Q535-NNNTBZ0BX CAD Models
ML22Q535-NNNTBZ0BX Part Data Attributes
|
ML22Q535-NNNTBZ0BX
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML22Q535-NNNTBZ0BX
LAPIS Semiconductor Co Ltd
Speech Synthesizer, 652s, PQFP48, TQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | TQFP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3TO 5.5V SUPPLY | |
Application | VOICE SYNTHESIS | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Reading Time-Max | 652 s | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |