Part Details for ML4661CQ by RF Micro Devices Inc
Overview of ML4661CQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ML4661CQ
ML4661CQ CAD Models
ML4661CQ Part Data Attributes
|
ML4661CQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4661CQ
RF Micro Devices Inc
Ethernet Transceiver, 1-Trnsvr, Bipolar, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5 mm |
Alternate Parts for ML4661CQ
This table gives cross-reference parts and alternative options found for ML4661CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4661CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM1250HCA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | ML4661CQ vs TM1250HCA1 |
DP83956AVLY | DATACOM, ETHERNET TRANSCEIVER, PQCC84 | Texas Instruments | ML4661CQ vs DP83956AVLY |
W89C980P | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | Winbond Electronics Corp | ML4661CQ vs W89C980P |
AM79C984AKCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | ML4661CQ vs AM79C984AKCW |
TCAN1043HDQ1 | Automotive 70-V bus fault protected CAN FD transceiver with wake input 14-SOIC -55 to 125 | Texas Instruments | ML4661CQ vs TCAN1043HDQ1 |
T7241A | Ethernet Transceiver, CMOS, PQCC84, | LSI Corporation | ML4661CQ vs T7241A |
EM2R | Ethernet Transceiver, | LSI Corporation | ML4661CQ vs EM2R |
TD501DCANH3 | DATACOM, ETHERNET TRANSCEIVER, PDIP8, DIP-8 | MORNSUN | ML4661CQ vs TD501DCANH3 |
LA2352M | Ethernet Transceiver, 1-Trnsvr, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | ML4661CQ vs LA2352M |
ML6698CH | Ethernet Transceiver, 1-Trnsvr, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | RF Micro Devices Inc | ML4661CQ vs ML6698CH |