Part Details for ML4875CS-3 by Rochester Electronics LLC
Overview of ML4875CS-3 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ML4875CS-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ML4875CS-3-ND
|
DigiKey | SWITCHING REG, VOLTAGE-MODE, 1.5 Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1284 In Stock |
|
$13.2700 | Buy Now |
|
Rochester Electronics | ML4875 - Switching Regulator, Voltage-mode, 1.5A, BICMOS, PDSO8 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 1284 |
|
$11.3800 / $13.3900 | Buy Now |
Part Details for ML4875CS-3
ML4875CS-3 CAD Models
ML4875CS-3 Part Data Attributes
|
ML4875CS-3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ML4875CS-3
Rochester Electronics LLC
Switching Regulator, Voltage-mode, 1.5A, BICMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 3.1 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |