Part Details for ML62Q1441-NNNTB by LAPIS Semiconductor Co Ltd
Overview of ML62Q1441-NNNTB by LAPIS Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML62Q1441-NNNTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$3.4980 / $5.2470 | Buy Now |
Part Details for ML62Q1441-NNNTB
ML62Q1441-NNNTB CAD Models
ML62Q1441-NNNTB Part Data Attributes
|
ML62Q1441-NNNTB
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML62Q1441-NNNTB
LAPIS Semiconductor Co Ltd
RISC Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP52, TQFP-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | TQFP-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 32.768 KHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE AND 4MHZ OPERATING FREQUENCY AVAILABLE AT 1.6V MIN | |
Address Bus Width | ||
Bit Size | 16 | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |