Part Details for MLASQ32NSB7154MTNA01 by TAIYO YUDEN
Overview of MLASQ32NSB7154MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASQ32NSB7154MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASQ32NSB7154MTNA01TR-ND
|
DigiKey | CAP CER 0.15UF 250V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1139 | Buy Now |
DISTI #
MLASQ32NSB7154MTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,250V,X7R,0.154UF 20%,T&R - Tape and Reel (Alt: MLASQ32NSB7154MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1114 / $0.1255 | Buy Now |
DISTI #
963-MLASQ32NSB7154MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.15uF X7R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.0960 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1018 / $0.1219 | Buy Now |
Part Details for MLASQ32NSB7154MTNA01
MLASQ32NSB7154MTNA01 CAD Models
MLASQ32NSB7154MTNA01 Part Data Attributes
|
MLASQ32NSB7154MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASQ32NSB7154MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MLASQ32NSB7154MTNA01
This table gives cross-reference parts and alternative options found for MLASQ32NSB7154MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASQ32NSB7154MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASQ32NSB7154MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MLASQ32NSB7154MTNA01 vs MCASQ32NSB7154MTNA01 |
MSASQ32NSB7154MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MLASQ32NSB7154MTNA01 vs MSASQ32NSB7154MTNA01 |
MMASQ32NSB7154MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MLASQ32NSB7154MTNA01 vs MMASQ32NSB7154MTNA01 |
MBASQ32NSB7154MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MLASQ32NSB7154MTNA01 vs MBASQ32NSB7154MTNA18 |
MBASQ32NSB7154MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MLASQ32NSB7154MTNA01 vs MBASQ32NSB7154MTNA01 |