Part Details for MLB-160808-0100A-N2 by MagLayers Scientific-Technics Co Ltd
Overview of MLB-160808-0100A-N2 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLB-160808-0100A-N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 16923 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE | 13538 |
|
$0.0130 / $0.1500 | Buy Now |
Part Details for MLB-160808-0100A-N2
MLB-160808-0100A-N2 CAD Models
MLB-160808-0100A-N2 Part Data Attributes
|
MLB-160808-0100A-N2
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MLB-160808-0100A-N2
MagLayers Scientific-Technics Co Ltd
Data Line Filter, 0.25A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.25 A | |
Width | 0.8 mm |