Part Details for MLB10-471-RC by Allied Components International
Overview of MLB10-471-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLB10-471-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-MLB10-471-RCTR-ND
|
DigiKey | FERRITE BEAD 470 OHM 0806 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for MLB10-471-RC
MLB10-471-RC CAD Models
MLB10-471-RC Part Data Attributes
|
MLB10-471-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
MLB10-471-RC
Allied Components International
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.25 mm |
Alternate Parts for MLB10-471-RC
This table gives cross-reference parts and alternative options found for MLB10-471-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLB10-471-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0805-501E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | MLB10-471-RC vs FBM0805-501E |