Part Details for MLBAWT-A1-0000-000WE6 by Cree, Inc.
Overview of MLBAWT-A1-0000-000WE6 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLBAWT-A1-0000-000WE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLBAWT-A1-0000-000WE6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1900 / $0.2000 | Buy Now |
DISTI #
MLBAWT-A1-0000-000WE6
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000WE6) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1683 / $0.1892 | Buy Now |
DISTI #
941-MLBAWTA1000WE6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp MLBAWT RoHS: Compliant | 999 |
|
$0.1900 / $0.3000 | Buy Now |
DISTI #
MLBAWT-A1-000-000WE6
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1920 | Buy Now |
DISTI #
MLBAWT-A1-0000-000WE6
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000WE6) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1683 / $0.1892 | Buy Now |
DISTI #
MLBAWT-A1-0000-000WE6
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000WE6) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1683 / $0.1892 | Buy Now |
DISTI #
MLBAWT-A1-0000-000WE6-6C1J0
|
Maritex | LED CREE MLBAWT-A1-0000-000WE6, Warm white, min. J0 - 23.5 lm /80mA, CRI typ. 80, BIN in stock: 6C1 Min Qty: 1 Package Multiple: 1 | 491 |
|
$0.2050 / $0.2810 | Buy Now |
Part Details for MLBAWT-A1-0000-000WE6
MLBAWT-A1-0000-000WE6 CAD Models
MLBAWT-A1-0000-000WE6 Part Data Attributes
|
MLBAWT-A1-0000-000WE6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-0000-000WE6
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |