Part Details for MLBAWT-A1-R250-000VA4 by Cree, Inc.
Overview of MLBAWT-A1-R250-000VA4 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for MLBAWT-A1-R250-000VA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6224
|
Newark | Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-A1-R250-000VA4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VA4-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.2164 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VA4
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VA4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1764 | Buy Now |
DISTI #
941-MLBAWTA1R25VA4
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp MLBAWT RoHS: Compliant | 719 |
|
$0.1800 / $0.2800 | Buy Now |
DISTI #
MLBAWT-A1-R25-000VA4
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.1820 / $0.2090 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VA4
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VA4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1764 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VA4
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VA4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1764 | Buy Now |
Part Details for MLBAWT-A1-R250-000VA4
MLBAWT-A1-R250-000VA4 CAD Models
MLBAWT-A1-R250-000VA4 Part Data Attributes
|
MLBAWT-A1-R250-000VA4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-R250-000VA4
Cree, Inc.
LED XLAMP NEUTRAL WHT 4000K 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |