Part Details for MLBAWT-A1-R250-000VA5 by Cree, Inc.
Overview of MLBAWT-A1-R250-000VA5 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for MLBAWT-A1-R250-000VA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6225
|
Newark | Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-A1-R250-000VA5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VA5-ND
|
DigiKey | LED XLAMP WARM WHT 3750K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.2164 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VA5
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VA5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1764 | Buy Now |
DISTI #
941-MLBAWTA1R25VA5
|
Mouser Electronics | High Power LEDs - White White 3750 K 80-CRI, XLamp MLBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLBAWT-A1-R25-000VA5
|
TTI | High Power LEDs - White WHITE 3750K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.1820 / $0.2090 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VA5
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VA5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1764 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VA5
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VA5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1764 | Buy Now |
Part Details for MLBAWT-A1-R250-000VA5
MLBAWT-A1-R250-000VA5 CAD Models
MLBAWT-A1-R250-000VA5 Part Data Attributes
|
MLBAWT-A1-R250-000VA5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-R250-000VA5
Cree, Inc.
LED XLAMP WARM WHITE 3750K 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |