Part Details for MLBAWT-A1-R250-000VE7 by Cree, Inc.
Overview of MLBAWT-A1-R250-000VE7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for MLBAWT-A1-R250-000VE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0288
|
Newark | Led, Warm White, 250Mw, 18.1Lm, Full Reel, Product Range:Xlamp Ml-B Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:18.1Lm, Cct:3000K, Forward Current If Max:100Ma, Forward Voltage @ Test:3.3V, Led Mounting:Smdrohs Compliant: Yes |Cree Led MLBAWT-A1-R250-000VE7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
23T0287
|
Newark | Led, Warm White, 250Mw, 18.1Lm, Product Range:Xlamp Ml-B Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:18.1Lm, Cct:3000K, Forward Current If Max:100Ma, Forward Voltage @ Test:3.3V, Forward Current @ Test:80Marohs Compliant: Yes |Cree Led MLBAWT-A1-R250-000VE7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3710 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VE7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1900 / $0.2319 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VE7
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VE7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1599 / $0.1911 | Buy Now |
DISTI #
941-MLBAWTA1R25VE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp MLBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLBAWT-A1-R25-000VE7
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.1950 / $0.2260 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VE7
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VE7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1599 / $0.1911 | Buy Now |
DISTI #
MLBAWT-A1-R250-000VE7
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-R250-000VE7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1599 / $0.1911 | Buy Now |
DISTI #
1859836
|
element14 Asia-Pacific | LED HI BRIGHTNESS MLB WHT RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2172 / $0.2635 | Buy Now |
DISTI #
1859836RL
|
element14 Asia-Pacific | LED HI BRIGHTNESS MLB WHT RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2172 / $0.2400 | Buy Now |
Part Details for MLBAWT-A1-R250-000VE7
MLBAWT-A1-R250-000VE7 CAD Models
MLBAWT-A1-R250-000VE7 Part Data Attributes
|
MLBAWT-A1-R250-000VE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-R250-000VE7
Cree, Inc.
LED XLAMP ML-B WHITE SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |