Part Details for MLC1565-133MLC by Coilcraft Inc
Overview of MLC1565-133MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MLC1565-133MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MLC1565-133MLC
|
Mouser Electronics | Power Inductors - SMD 13uH Shld 20% 8.65A 13.75mOhm AECQ RoHS: Compliant | 68 |
|
$2.0500 / $4.4800 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 656 |
|
$1.2000 / $2.3900 | Buy Now |
DISTI #
2287984
|
Farnell | INDUCTOR, 13UH, 8.65A, 20%, PWR, 19MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0981 / $1.3851 | Buy Now |
DISTI #
2287984RL
|
Farnell | INDUCTOR, 13UH, 8.65A, 20%, PWR, 19MHZ RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.0981 / $1.3352 | Buy Now |
Part Details for MLC1565-133MLC
MLC1565-133MLC CAD Models
MLC1565-133MLC Part Data Attributes
|
MLC1565-133MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MLC1565-133MLC
Coilcraft Inc
General Purpose Inductor, 13uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5552 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5552 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.01375 Ω | |
Inductance-Nom (L) | 13 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14 mm | |
Package Style | SMT | |
Package Width | 13.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 8.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |