Part Details for MLDM2L-25S-4C3-.125B by Glenair Inc
Overview of MLDM2L-25S-4C3-.125B by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MLDM2L-25S-4C3-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0755
|
Newark | Connector |Glenair MLDM2L-25S-4C3-.125B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$207.0700 / $667.8000 | Buy Now |
DISTI #
3937-MLDM2L-25S-4C3-.125B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,073.5400 | Buy Now |
DISTI #
MLDM2L-25S-4C3-.125B
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 24AWG 0.003m 25 Position Micro-D Subminiature Receptacle - Bulk (Alt: MLDM2L-25S-4C3-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$171.2788 / $741.9900 | Buy Now |
DISTI #
631-MLDM2L25S4C3125B
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 5 wks | 0 |
|
$261.0200 / $360.9700 | Order Now |
DISTI #
MLDM2L-25S-4C3-.125B
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 24AWG 0.003m 25 Position Micro-D Subminiature Receptacle - Bulk (Alt: MLDM2L-25S-4C3-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$171.2788 / $741.9900 | Buy Now |
DISTI #
MLDM2L-25S-4C3-.125B
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 24AWG 0.003m 25 Position Micro-D Subminiature Receptacle - Bulk (Alt: MLDM2L-25S-4C3-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$171.2788 / $741.9900 | Buy Now |
DISTI #
GLEMLDM2L-25S-4C3-.125B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$364.9531 / $628.5092 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$452.2900 / $761.0200 | Buy Now |
Part Details for MLDM2L-25S-4C3-.125B
MLDM2L-25S-4C3-.125B CAD Models
MLDM2L-25S-4C3-.125B Part Data Attributes
|
MLDM2L-25S-4C3-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-25S-4C3-.125B
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |