Part Details for MLDM2L-25S-4C4-.250P by Glenair Inc
Overview of MLDM2L-25S-4C4-.250P by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MLDM2L-25S-4C4-.250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8562
|
Newark | Mldm2L-25S-4C4-.250P |Glenair MLDM2L-25S-4C4-.250P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$247.8900 / $799.4600 | Buy Now |
DISTI #
631-MLDM2L25S4C4250P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$469.3200 / $789.6900 | Order Now |
Part Details for MLDM2L-25S-4C4-.250P
MLDM2L-25S-4C4-.250P CAD Models
MLDM2L-25S-4C4-.250P Part Data Attributes:
|
MLDM2L-25S-4C4-.250P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-25S-4C4-.250P
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |