Part Details for MLDM2L-25S-4K5-18M by Glenair Inc
Overview of MLDM2L-25S-4K5-18M by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MLDM2L-25S-4K5-18M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6138
|
Newark | Mldm2L-25S-4K5-18M |Glenair MLDM2L-25S-4K5-18M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.7900 / $937.7800 | Buy Now |
DISTI #
MLDM2L-25S-4K5-18M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MLDM2L-25S-4K5-18M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$240.5300 / $1,041.9750 | Buy Now |
DISTI #
631-MLDM2L25S4K518M
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$550.5200 | Order Now |
DISTI #
GLEMLDM2L-25S-4K5-18M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$512.4910 / $882.6141 | Buy Now |
Part Details for MLDM2L-25S-4K5-18M
MLDM2L-25S-4K5-18M CAD Models
MLDM2L-25S-4K5-18M Part Data Attributes:
|
MLDM2L-25S-4K5-18M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-25S-4K5-18M
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |