Part Details for MLEAWT-A1-0000-0002E7 by Cree, Inc.
Overview of MLEAWT-A1-0000-0002E7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLEAWT-A1-0000-0002E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLEAWT-A1-0000-0002E7CT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2290 In Stock |
|
$0.3500 / $0.5200 | Buy Now |
DISTI #
MLEAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2849 / $0.3201 | Buy Now |
DISTI #
941-MLEAWTA10002E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 4780 |
|
$0.3280 / $0.5200 | Buy Now |
DISTI #
MLEAWT-A1-000-0002E7
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.3070 / $0.3330 | Buy Now |
DISTI #
MLEAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2849 / $0.3201 | Buy Now |
DISTI #
MLEAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2849 / $0.3201 | Buy Now |
Part Details for MLEAWT-A1-0000-0002E7
MLEAWT-A1-0000-0002E7 CAD Models
MLEAWT-A1-0000-0002E7 Part Data Attributes
|
MLEAWT-A1-0000-0002E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-A1-0000-0002E7
Cree, Inc.
Single Color LED, Warm White, 3.11mm, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.11 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |