Part Details for MLEAWT-A1-0000-0002E8 by Cree, Inc.
Overview of MLEAWT-A1-0000-0002E8 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLEAWT-A1-0000-0002E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLEAWT-A1-0000-0002E8-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 1400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
MLEAWT-A1-0000-0002E8
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-0000-0002E8) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2849 / $0.3201 | Buy Now |
DISTI #
941-MLEAWTA10002E8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEAWT-A1-000-0002E8
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.3080 / $0.3470 | Buy Now |
DISTI #
MLEAWT-A1-0000-0002E8
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-0000-0002E8) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2849 / $0.3201 | Buy Now |
DISTI #
MLEAWT-A1-0000-0002E8
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-0000-0002E8) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2849 / $0.3201 | Buy Now |
DISTI #
MLEAWT-A1-0000-0002E8-8B4M2
|
Maritex | LED CREE MLEAWT-A1-0000-0002E8, Warm white, min. M2 - 39.8 lm /150mA, CRI typ. 80, BIN in stock: 8B4 Min Qty: 1 Package Multiple: 1 | 2385 |
|
$0.2190 / $0.3080 | Buy Now |
Part Details for MLEAWT-A1-0000-0002E8
MLEAWT-A1-0000-0002E8 CAD Models
MLEAWT-A1-0000-0002E8 Part Data Attributes
|
MLEAWT-A1-0000-0002E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-A1-0000-0002E8
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |