-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4201
|
Newark | Multilayer Inductor, 1.8Uh, 0.03A, 0402 Rohs Compliant: Yes |Tdk MLF1005G1R8JT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9387 |
|
$0.1400 / $0.1830 | Buy Now |
DISTI #
75X8306
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 30Ma, 1.8 H, 1.05/Tape And Reel Rohs Compliant: Yes |Tdk MLF1005G1R8JT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15687-1-ND
|
DigiKey | FIXED IND 1.8UH 30MA 1.05OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15132 In Stock |
|
$0.0952 / $0.2700 | Buy Now |
DISTI #
810-MLF1005G1R8JT000
|
Mouser Electronics | RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 30mA, 1.8?H, 1.05O RoHS: Compliant | 12468 |
|
$0.0820 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Shielded Multi-Layer 1.8uH 5% 10MHz 30Q-Factor Ferrite 30mA 1.05Ohm DCR 0402 T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0796 / $0.2215 | Buy Now |
DISTI #
3648137
|
Farnell | MULTILAYER INDUCTOR, 1.8UH, 0.03A, 0402 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 9387 |
|
$0.0955 / $0.1408 | Buy Now |
DISTI #
3648137RL
|
Farnell | MULTILAYER INDUCTOR, 1.8UH, 0.03A, 0402 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 9387 |
|
$0.0955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1005G1R8JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1005G1R8JT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 5% |