-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4202
|
Newark | Multilayer Inductor, 2.2Uh, 0.03A, 0402 Rohs Compliant: Yes |Tdk MLF1005G2R2JT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4830 |
|
$0.1620 / $0.2240 | Buy Now |
DISTI #
75X8308
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 30Ma, 2.2 H, 1.3/Tape And Reel Rohs Compliant: Yes |Tdk MLF1005G2R2JT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15689-1-ND
|
DigiKey | FIXED IND 2.2UH 30MA 1.3 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
128152 In Stock |
|
$0.0825 / $0.1900 | Buy Now |
DISTI #
MLF1005G2R2JT000
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 990 Milliohm, ± 5%, 150 MHz, 30 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLF1005G2R2JT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
810-MLF1005G2R2JT000
|
Mouser Electronics | RF Inductors - SMD 2.2 UH 5% RoHS: Compliant | 50977 |
|
$0.0820 / $0.1900 | Buy Now |
DISTI #
V72:2272_06591415
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 2.2uH 5% 10MHz 30Q-Factor Ferrite 0.03A 1.3Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 Container: Cut Strips | Americas - 10000 |
|
$0.0854 / $0.1691 | Buy Now |
|
Future Electronics | Fixed Inductors 2.2 UH 30MA 1.3 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 120000Reel |
|
$0.0762 / $0.0796 | Buy Now |
DISTI #
32382097
|
Verical | Inductor General Purpose Shielded Multi-Layer 2.2uH 5% 10MHz 30Q-Factor Ferrite 0.03A 1.3Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 826 Package Multiple: 1 | Americas - 10870 |
|
$0.0360 / $0.0379 | Buy Now |
DISTI #
69694121
|
Verical | Inductor General Purpose Shielded Multi-Layer 2.2uH 5% 10MHz 30Q-Factor Ferrite 0.03A 1.3Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2330 | Americas - 10000 |
|
$0.0854 / $0.1125 | Buy Now |
DISTI #
MLF1005G2R2JT000
|
TTI | RF Inductors - SMD 2.2 UH 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0800 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1005G2R2JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1005G2R2JT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 5% |