-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1147
|
Newark | Inductor, Aec-Q200, 0.33Uh, 230Mhz, 0402 Rohs Compliant: Yes |Tdk MLF1005VR33JTD25 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17600 |
|
$0.1720 / $0.2420 | Buy Now |
DISTI #
62AC9209
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 140Ma, 0.33 H, 1.05/Tape And Reel Rohs Compliant: Yes |Tdk MLF1005VR33JTD25 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180218-1-ND
|
DigiKey | FIXED IND 330NH 140MA 1.05OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16094 In Stock |
|
$0.0952 / $0.2700 | Buy Now |
DISTI #
MLF1005VR33JTD25
|
Avnet Americas | Inductor for Standard Circuits Multilayer Ferrite 0.33uH 2-Pin SMD T/R - Tape and Reel (Alt: MLF1005VR33JTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
810-MLF1005VR33JTD25
|
Mouser Electronics | RF Inductors - SMD 0402 0.33uH 5% AEC-Q200 RoHS: Compliant | 6950 |
|
$0.0950 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
DISTI #
MLF1005VR33JTD25
|
Avnet Americas | Inductor for Standard Circuits Multilayer Ferrite 0.33uH 2-Pin SMD T/R - Tape and Reel (Alt: MLF1005VR33JTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
MLF1005VR33JTD25
|
TME | Inductor: ferrite, SMD, 0402, 330nH, 140mA, 1.05Ω, Q: 30, ftest: 25MHz Min Qty: 10000 | 0 |
|
$0.1040 | RFQ |
DISTI #
MLF1005VR33JTD25
|
Avnet Americas | Inductor for Standard Circuits Multilayer Ferrite 0.33uH 2-Pin SMD T/R - Tape and Reel (Alt: MLF1005VR33JTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
3386474
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 0.33UH, 230MHZ, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 17600 |
|
$0.0932 / $0.1233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1005VR33JTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1005VR33JTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.14 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |