-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4211
|
Newark | Multilayer Inductor, 1.2Uh, 0.05A, 0603 Rohs Compliant: Yes |Tdk MLF1608A1R2JT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3340 |
|
$0.1160 / $0.1570 | Buy Now |
DISTI #
89R2536
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 50Ma, 1.2 H, 650M/Tape And Reel Rohs Compliant: Yes |Tdk MLF1608A1R2JT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MLF1608A1R2JT000CT-ND
|
DigiKey | FIXED IND 1.2UH 50MA 650MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2595 In Stock |
|
$0.0627 / $0.1900 | Buy Now |
DISTI #
MLF1608A1R2JT000
|
Avnet Americas | Multilayer Inductor, 1.2 uH, 250 Milliohm, ± 5%, 150 MHz, 50 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608A1R2JT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
810-MLF1608A1R2JT000
|
Mouser Electronics | RF Inductors - SMD 1.2 UH 5% RoHS: Compliant | 10325 |
|
$0.0680 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0560 | Buy Now |
DISTI #
MLF1608A1R2JT000
|
TTI | RF Inductors - SMD 1.2 UH 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0600 | Buy Now |
DISTI #
MLF1608A1R2JT000
|
Avnet Americas | Multilayer Inductor, 1.2 uH, 250 Milliohm, ± 5%, 150 MHz, 50 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608A1R2JT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
MLF1608A1R2JT000
|
Avnet Americas | Multilayer Inductor, 1.2 uH, 250 Milliohm, ± 5%, 150 MHz, 50 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608A1R2JT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
3648156
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 1.2UH, 0.05A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3340 |
|
$0.0873 / $0.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608A1R2JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608A1R2JT000
TDK Corporation
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 5% |