-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8366
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 150Ma, 0.22 H, 550M/Tape And Reel |Tdk MLF1608DR22KTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1007-1-ND
|
DigiKey | FIXED IND 220NH 150MA 550MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23350 In Stock |
|
$0.0508 / $0.1600 | Buy Now |
DISTI #
MLF1608DR22KTA00
|
Avnet Americas | Multilayer Inductor, 220 nH, 550 Milliohm, ± 10%, 400 MHz, 150 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608DR22KTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
810-MLF1608DR22KTA00
|
Mouser Electronics | RF Inductors - SMD .22 UH 10% RoHS: Compliant | 3606 |
|
$0.0500 / $0.1600 | Buy Now |
DISTI #
E02:0323_04037572
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 0.22uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2228 | Europe - 48000 |
|
$0.0441 / $0.0548 | Buy Now |
DISTI #
V36:1790_06591799
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 0.22uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2417 | Americas - 8000 |
|
$0.0462 / $0.0586 | Buy Now |
|
Future Electronics | FIXED IND 220NH 150MA 550 MOHM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0444 / $0.0490 | Buy Now |
DISTI #
67597456
|
Verical | Inductor General Purpose Shielded Multi-Layer 0.22uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2228 | Americas - 48000 |
|
$0.0440 / $0.0546 | Buy Now |
DISTI #
80322118
|
Verical | Inductor General Purpose Shielded Multi-Layer 0.22uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2417 | Americas - 8000 |
|
$0.0507 / $0.0594 | Buy Now |
|
Bristol Electronics | 9200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608DR22KTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608DR22KTA00
TDK Corporation
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |