-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R2624
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.15 H, 200M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012DR15JT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MLF2012DR15JT000CT-ND
|
DigiKey | FIXED IND 150NH 300MA 200MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5574 In Stock |
|
$0.0642 / $0.2000 | Buy Now |
DISTI #
MLF2012DR15JT000
|
Avnet Americas | Multilayer Inductor, 150 nH, 130 Milliohm, ± 5%, 410 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012DR15JT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
810-MLF2012DR15JT000
|
Mouser Electronics | RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.15?H, 200mohm RoHS: Compliant | 2493 |
|
$0.0600 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0574 | Buy Now |
DISTI #
MLF2012DR15JT000
|
Avnet Americas | Multilayer Inductor, 150 nH, 130 Milliohm, ± 5%, 410 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLF2012DR15JT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
IND20357
|
Rutronik | MLF2012DR 0,15uH 300mA 5% MLT RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0762 / $0.0879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012DR15JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR15JT000
TDK Corporation
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLF2012DR15JT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012DR15JT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF2012DR15JT | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLF2012DR15JT000 vs MLF2012DR15JT |