Part Details for MLF2012DR18JTD25 by TDK Epcos
Overview of MLF2012DR18JTD25 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012DR18JTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 180nH 5% 150m 0805 Inductors (SMD) ROHS | 32 |
|
$0.1182 / $0.1668 | Buy Now |