Part Details for MLF2012DR39K by TDK Corporation
Overview of MLF2012DR39K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012DR39K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-MLF2012DR39K
|
Mouser Electronics | RF Inductors - SMD 0805 0.39uH 10% RoHS: Compliant | 940 |
|
$0.0530 / $0.1700 | Buy Now |
|
Bristol Electronics | 72000 |
|
RFQ | ||
|
Quest Components | 57600 |
|
$0.0636 / $0.4240 | Buy Now |
Part Details for MLF2012DR39K
MLF2012DR39K CAD Models
MLF2012DR39K Part Data Attributes:
|
MLF2012DR39K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR39K
TDK Corporation
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 135 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MLF2012DR39K
This table gives cross-reference parts and alternative options found for MLF2012DR39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012DR39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI0805HKTER39 | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012DR39K vs MCI0805HKTER39 |
MCI0805HTEDR39K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012DR39K vs MCI0805HTEDR39K |