Part Details for MLF2012E100M by TDK Corporation
Overview of MLF2012E100M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012E100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06592164
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 10uH 20% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1830 Container: Cut Strips | Americas - 20 |
|
$0.0029 / $0.0105 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 1490 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1192 |
|
$0.0400 / $0.2000 | Buy Now |