-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.011uH, 3%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X7316
|
Newark | -/Tape And Reel |Tdk MLG0603P11NHT000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MLG0603P11NHT000-ND
|
DigiKey | FIXED IND 11NH 250MA 1 OHM SMD Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
MLG0603P11NHT000
|
Avnet Americas | MLG0603P11NHT000 - Tape and Reel (Alt: MLG0603P11NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0158 | Buy Now |
DISTI #
810-MLG0603P11NHT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 11nH Hi-Q SMD RF IND RoHS: Compliant | 6547 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
DISTI #
MLG0603P11NHT000
|
Avnet Americas | MLG0603P11NHT000 - Tape and Reel (Alt: MLG0603P11NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0158 | Buy Now |
DISTI #
MLG0603P11NHT000
|
Avnet Americas | MLG0603P11NHT000 - Tape and Reel (Alt: MLG0603P11NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0158 | Buy Now |
DISTI #
MLG0603P11NHT000
|
Avnet Asia | MLG0603P11NHT000 (Alt: MLG0603P11NHT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 11NH 250MA 1 OHM SMD | 2680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603P11NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P11NHT000
TDK Corporation
General Purpose Inductor, 0.011uH, 3%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for MLG0603P11NHT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P11NHT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603P11NHT | General Purpose Inductor, 0.011uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG0603P11NHT000 vs MLG0603P11NHT |