-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9600 |
|
$0.0375 / $0.2500 | Buy Now | |
DISTI #
SMC-MLG1608B1N8ST000
|
Sensible Micro Corporation | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3000 |
|
$0.0400 / $0.0475 | RFQ |
|
Chip1Cloud | FIXED IND 1.8NH 600MA 100 MOHM | 50300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1608B1N8ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1608B1N8ST000
TDK Corporation
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1608, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1608 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.667% |