Part Details for MLG50T65FUK by Minos
Overview of MLG50T65FUK by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG50T65FUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300W 50A 650V FS(Field Stop) TO-247 IGBTs ROHS | 574 |
|
$1.0130 / $1.6482 | Buy Now |