Part Details for MLH004BGD14B by Honeywell Sensing and Control
Overview of MLH004BGD14B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH004BGD14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6053
|
Newark | Pressure Transducers/Honeywell |Honeywell MLH004BGD14B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2800 / $155.2900 | Buy Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 4 BAR, Units in BAR, Measurement Gage (psi), Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector G 1/4-19 (DIN 3852-2)3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
60 In Stock |
|
$122.7000 / $176.3200 | Buy Now |
DISTI #
34475335
|
Verical | Pressure Sensor 0bar to 4bar Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$89.7600 / $96.9400 | Buy Now |
DISTI #
65677046
|
Verical | Pressure Sensor 0bar to 4bar Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$89.7600 / $96.9400 | Buy Now |
DISTI #
65012481
|
Verical | Pressure Sensor 0bar to 4bar Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$201.7091 / $217.4106 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 4 BAR, Units in BAR, Measurement Gage (psi), Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector G 1/4-19 (DIN 3852-2)3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
60 In Stock |
|
$122.7000 / $176.3200 | Buy Now |
Part Details for MLH004BGD14B
MLH004BGD14B CAD Models
MLH004BGD14B Part Data Attributes
|
MLH004BGD14B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH004BGD14B
Honeywell Sensing and Control
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 4 bar Pressure Range, G 1/4 Straight Thread Port Style, 4 mA to 20 mA Output Type, M12 Termination Type
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |