-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1339
|
Newark | Inductor, 270Nh, 260Mhz, Shld, 0402 Rohs Compliant: Yes |Tdk MLJ1005WR27JT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5245 |
|
$0.1400 / $0.1830 | Buy Now |
DISTI #
72AC8359
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 280Ma, 270Nh, 650M/Tape And Reel Rohs Compliant: Yes |Tdk MLJ1005WR27JT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180954-1-ND
|
DigiKey | FIXED IND 270NH 350MA 650MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21916 In Stock |
|
$0.0952 / $0.2700 | Buy Now |
DISTI #
MLJ1005WR27JT000
|
Avnet Americas | NFC Circuit/Inductor for Standard Circuits Multilayer Ferrite 270nH 2-Pin SMD T/R - Tape and Reel (Alt: MLJ1005WR27JT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
810-MLJ1005WR27JT000
|
Mouser Electronics | RF Inductors - SMD 0402 270nH 5% 0.65ohm 280mA RoHS: Compliant | 14958 |
|
$0.0950 / $0.2700 | Buy Now |
DISTI #
V72:2272_22400981
|
Arrow Electronics | MLJ1005WR27JT000 TDK Inductor Surface Mount Inductor Power Shielded 0.27uH 25MHz 15Q-Factor Ferrite 0.35A 0.65Ohm - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1837 Container: Cut Strips | Americas - 2744 |
|
$0.0216 / $0.0824 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
DISTI #
30323486
|
Verical | MLJ1005WR27JT000 TDK Inductor Surface Mount Inductor Power Shielded 0.27uH 25MHz 15Q-Factor Ferrite 0.35A 0.65Ohm - Arrow.com RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1837 | Americas - 2744 |
|
$0.0216 / $0.0281 | Buy Now |
DISTI #
MLJ1005WR27JT000
|
TME | Inductor: ferrite, SMD, 0402, 270nH, 280mA, 650mΩ, Q: 15, ftest: 25MHz Min Qty: 10000 | 0 |
|
$0.0890 | RFQ |
DISTI #
MLJ1005WR27JT000
|
Avnet Abacus | NFC Circuit/Inductor for Standard Circuits Multilayer Ferrite 270nH 2-Pin SMD T/R (Alt: MLJ1005WR27JT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLJ1005WR27JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLJ1005WR27JT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 260 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |