Part Details for MLL1300S by TE Connectivity
Overview of MLL1300S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLL1300S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H7157
|
Newark | Mll1300S=Sp3T Ra Smt Slide Rohs Compliant: Yes |Alcoswitch Te Connectivity MLL1300S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000087313
|
Sager | Slide Switches SP3T RA SMT SLIDE | 0 |
|
Buy Now |
Part Details for MLL1300S
MLL1300S CAD Models
MLL1300S Part Data Attributes:
|
MLL1300S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLL1300S
TE Connectivity
Slide Switch, SP3T, Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SIDE TYPE | |
Body Breadth | 2.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9.7 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@4VDC | |
Contact Voltage(DC)-Max | 4 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 2.7 N | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |