Part Details for MLL15-0.2-A by SL Power Electronics
Overview of MLL15-0.2-A by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLL15-0.2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000339295
|
Sager | Linear Power Supplies +15V@.20A -15V@.20A Min Qty: 1 | 0 |
|
$110.0000 / $131.6900 | Buy Now |
Part Details for MLL15-0.2-A
MLL15-0.2-A CAD Models
MLL15-0.2-A Part Data Attributes:
|
MLL15-0.2-A
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MLL15-0.2-A
SL Power Electronics
Power Supply Module,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONDOR DC POWER SUPPLIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | UL, CSA, IEC, TUV, EN, CE | |
Efficiency (Main Output) | 55% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Length | 82.55 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 6.3 W | |
Warm-up Time | 0.00005 s | |
Width | 107.9 mm |