Part Details for MLN SIL 150/1 RT by Hirschmann Electronics GmbH & Co Kg
Overview of MLN SIL 150/1 RT by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLN SIL 150/1 RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLNSIL150/1RT
|
TME | Test lead, 60VDC, 16A, with 4mm axial socket, Len: 1.5m, red Min Qty: 1 | 17 |
|
$5.4900 / $6.8000 | Buy Now |
DISTI #
86F3695
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, silicone, 1.0 mm², CAT O Min Qty: 1 | 12 |
|
$4.8453 / $6.6854 | Buy Now |