Part Details for MLP131M420EK0C by Cornell Dubilier Electronics Inc
Overview of MLP131M420EK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP131M420EK0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5530
|
Newark | Flatpack - Alum |Cornell Dubilier MLP131M420EK0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2500 / $115.4400 | Buy Now |
DISTI #
MLP131M420EK0C-ND
|
DigiKey | CAP ALUM 130UF 20% 420V FLATPACK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.4570 | Buy Now |
DISTI #
598-MLP131M420EK0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 130uF 420V FLATPACK RoHS: Not Compliant | 0 |
|
$104.2900 / $109.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.3100 / $136.4500 | Buy Now |
DISTI #
MLP131M420EK0C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 130uF 420V FLATPACK Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$85.5500 | Buy Now |
DISTI #
MLP131M420EK0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$50.3900 / $107.9100 | Buy Now |
Part Details for MLP131M420EK0C
MLP131M420EK0C CAD Models
MLP131M420EK0C Part Data Attributes
|
MLP131M420EK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP131M420EK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 130uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1320 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1092 mA | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |