-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15730-1-ND
|
DigiKey | FIXED IND 2.2UH 1A 212.5MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
21199 In Stock |
|
$0.1050 / $0.3000 | Buy Now |
DISTI #
MLP2016V2R2MT0S1
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 170 Milliohm, ± 20%, 1 A, 0806 [2016 Metric] - Tape and Reel (Alt: MLP2016V2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
810-MLP2016V2R2MT0S1
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 22712 |
|
$0.0990 / $0.2800 | Buy Now |
|
Future Electronics | MLP Series 0806 2.2 uH ±20 % Tol. 1 A Magnetic Shielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1A 212.5mOhm DCR 0806 T/R RoHS: Compliant |
124749 Partner Stock |
|
$0.0890 / $0.1165 | Buy Now |
DISTI #
MLP2016V2R2MT0S1
|
TTI | Power Inductors - SMD 2.2 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1070 | Buy Now |
DISTI #
MLP2016V2R2MT0S1
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 170 Milliohm, ± 20%, 1 A, 0806 [2016 Metric] - Tape and Reel (Alt: MLP2016V2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
MLP2016V2R2MT0S1
|
TME | Inductor: ferrite, SMD, 0806, 2.2uH, 1A, 212.5mΩ, ±20%, -40÷125°C Min Qty: 3000 | 0 |
|
$0.1210 | RFQ |
DISTI #
MLP2016V2R2MT0S1
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 170 Milliohm, ± 20%, 1 A, 0806 [2016 Metric] - Tape and Reel (Alt: MLP2016V2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2016V2R2MT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2016V2R2MT0S1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 25% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |