Part Details for MLP222M063EK1A by Cornell Dubilier Electronics Inc
Overview of MLP222M063EK1A by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP222M063EK1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J0539
|
Newark | Capacitor,2200Uf,63Vdc,20-% Tol,20+% Tol |Cornell Dubilier MLP222M063EK1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6600 / $95.6000 | Buy Now |
DISTI #
MLP222M063EK1A-ND
|
DigiKey | CAP ALUM 2200UF 20% 63V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$87.7712 / $101.0100 | Buy Now |
DISTI #
5987-63V222
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK RoHS: Not Compliant | 0 |
|
$87.8500 / $97.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$88.7100 / $114.9500 | Buy Now | |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 63V, 20±% | 1 |
|
$108.0600 | Buy Now |
DISTI #
MLP222M063EK1A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 58 In Stock |
|
$72.0400 | Buy Now |
Part Details for MLP222M063EK1A
MLP222M063EK1A CAD Models
MLP222M063EK1A Part Data Attributes
|
MLP222M063EK1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP222M063EK1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 101 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.2772 mA | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |