-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1376
|
Newark | Multilayer Inductor, 10Uh, 0.7A, 1008, Inductance:10Μh, Dc Resistance Max:0.364Ohm, Self Resonant Frequency:-, Dc Current Rating:700Ma, Inductor Case/Package:1008 [2520 Metric], Product Range:Mlp Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk MLP2520S100ST0S1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4385 |
|
$0.1150 | Buy Now |
DISTI #
79AH4421
|
Newark | 2.5Mm X 2Mm X 1.1Mm, -40 To +125 Degc, 700Ma, 10?h, 364M? Rohs Compliant: Yes |Tdk MLP2520S100ST0S1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0980 / $0.1000 | Buy Now |
DISTI #
75X8737
|
Newark | 2.5Mm X 2Mm X 1.1Mm, -40 To +125 Degc, 700Ma, 10 H, 364M/Tape And Reel Rohs Compliant: Yes |Tdk MLP2520S100ST0S1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9507-1-ND
|
DigiKey | FIXED IND 10UH 700MA 364MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15606 In Stock |
|
$0.1211 / $0.3500 | Buy Now |
DISTI #
MLP2520S100ST0S1
|
Avnet Americas | MLP2520S100ST0S1 - Tape and Reel (Alt: MLP2520S100ST0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0901 / $0.0995 | Buy Now |
DISTI #
69AH1376
|
Avnet Americas | MLP2520S100ST0S1 - Product that comes on tape, but is not reeled (Alt: 69AH1376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.1720 / $0.3330 | Buy Now |
DISTI #
810-MLP2520S100ST0S1
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 24681 |
|
$0.1150 / $0.3200 | Buy Now |
DISTI #
E02:0323_07045522
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.7A 0.364Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | Europe - 3000 |
|
$0.1190 | Buy Now |
DISTI #
V72:2272_06595826
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.7A 0.364Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1197 |
|
$0.1120 / $0.3129 | Buy Now |
|
Future Electronics | Fixed Inductors 10 UH 20% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1090 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2520S100ST0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2520S100ST0S1
TDK Corporation
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |