Part Details for MLP332M080EB0A by Cornell Dubilier Electronics Inc
Overview of MLP332M080EB0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP332M080EB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0195
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 80V 20%, Capacitance:3300Μf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLP332M080EB0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.2600 | Buy Now |
DISTI #
338-1208-ND
|
DigiKey | CAP ALUM 3300UF 20% 80V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$118.5420 / $126.3900 | Buy Now |
DISTI #
598-MLP332M080EB0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK RoHS: Not Compliant | 522 |
|
$94.2900 / $106.9600 | Buy Now |
|
Future Electronics | MLP Series 3300 uF 80 V ±20% LS=25.4 mm Flatpack Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$113.8500 / $119.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
338 Partner Stock |
|
$68.2900 / $144.6800 | Buy Now |
DISTI #
69922074
|
Verical | Cap Aluminum Lytic 3300uF 80V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.044 Ohm 7500mA 2000h 85°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 338 |
|
$67.6800 / $126.9200 | Buy Now |
DISTI #
MLP332M080EB0A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 668 In Stock |
|
$73.2500 | Buy Now |
DISTI #
SMC-MLP332M080EB0A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 55 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
338 Partner Stock |
|
$68.2900 / $144.6800 | Buy Now |
Part Details for MLP332M080EB0A
MLP332M080EB0A CAD Models
MLP332M080EB0A Part Data Attributes
|
MLP332M080EB0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP332M080EB0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.528 mA | |
Length | 76.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 7500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 44.45 mm |