Part Details for MLP442M050EK0A by Cornell Dubilier Electronics Inc
Overview of MLP442M050EK0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP442M050EK0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0200
|
Newark | Aluminum Electrolytic Capacitor 4400Uf, 50V, 20%, Radial, Capacitance:4400Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:0.097Ohm Rohs Compliant: No |Cornell Dubilier MLP442M050EK0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3900 / $88.1200 | Buy Now |
DISTI #
338-1213-ND
|
DigiKey | CAP ALUM 4400UF 20% 50V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.7712 / $101.0100 | Buy Now |
DISTI #
598-MLP442M050EK0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 50V 20% FLATPACK RoHS: Not Compliant | 47 |
|
$82.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6800 / $113.3600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 4.4mf, 50V, 20±% | 1 |
|
$116.2068 | Buy Now |
DISTI #
MLP442M050EK0A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 50V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 176 In Stock |
|
$58.5500 | Buy Now |
DISTI #
MLP442M050EK0A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$42.4500 / $90.9100 | Buy Now |
Part Details for MLP442M050EK0A
MLP442M050EK0A CAD Models
MLP442M050EK0A Part Data Attributes
|
MLP442M050EK0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP442M050EK0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4400uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 97 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.44 mA | |
Length | 38.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 44.45 mm |