Part Details for MLP771M150EA1A by Cornell Dubilier Electronics Inc
Overview of MLP771M150EA1A by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP771M150EA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MLP771M150EA1A-ND
|
DigiKey | CAP ALUM 770UF 20% 150V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$116.0800 / $120.5400 | Buy Now |
DISTI #
MLP771M150EA1A-ND
|
DigiKey | CAP ALUM 770UF 20% 150V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.3610 | Buy Now |
DISTI #
598-MLP771M150EA1A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 770uF 150V FLATPACK RoHS: Not Compliant | 0 |
|
$89.4300 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 770uF 150V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 0.238 Ohm 2700mA 2000h 85°C |
9 Partner Stock |
|
$56.6200 / $124.9300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 770uF 150V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 0.238 Ohm 2700mA 2000h 85°C |
9 Partner Stock |
|
$56.6200 / $124.9300 | Buy Now |
Part Details for MLP771M150EA1A
MLP771M150EA1A CAD Models
MLP771M150EA1A Part Data Attributes
|
MLP771M150EA1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP771M150EA1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 770uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 770 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 238 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.231 mA | |
Length | 50.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |