Part Details for MLRF28M391K by Gowanda Electronics Corporation
Overview of MLRF28M391K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLRF28M391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF28M391KTR-ND
|
DigiKey | MIL MOLDED AXIAL RF COIL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MLRF28M391K
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF28M391K) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$4.6332 / $20.3126 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.7800 / $25.0600 | Buy Now |
Part Details for MLRF28M391K
MLRF28M391K CAD Models
MLRF28M391K Part Data Attributes:
|
MLRF28M391K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF28M391K
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.76 mm | |
Lead Length | 41.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.95 mm | |
Package Length | 25.4 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.955 A | |
Reference Standard | MIL-PRF-15305 | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |