Part Details for MLRR-3-42-48 by Littelfuse Inc
Overview of MLRR-3-42-48 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLRR-3-42-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2719
|
Newark | Mlrr-3 42-48/ Box |Littelfuse MLRR-3-42-48 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $0.9170 | Buy Now |
DISTI #
F7906-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Box |
447 In Stock |
|
$0.7490 / $1.4200 | Buy Now |
DISTI #
934-MLRR-3-42-48
|
Mouser Electronics | Magnetic / Reed Switches NO 42-48AT RoHS: Compliant | 1395 |
|
$0.7900 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7790 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 20W 42-48AT THT | 0 |
|
$1.2088 / $1.3297 | RFQ |
Part Details for MLRR-3-42-48
MLRR-3-42-48 CAD Models
MLRR-3-42-48 Part Data Attributes:
|
MLRR-3-42-48
Littelfuse Inc
Buy Now
|
Compare Parts:
MLRR-3-42-48
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |