Part Details for MLSH222M040JK0C by Cornell Dubilier Electronics Inc
Overview of MLSH222M040JK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MLSH222M040JK0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1584
|
Newark | Slimpack |Cornell Dubilier MLSH222M040JK0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.3300 | Buy Now |
DISTI #
338-4249-ND
|
DigiKey | CAP ALUM 2200UF 20% 40V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.6688 / $143.7400 | Buy Now |
DISTI #
598-MLSH222M040JK0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 40V Hermetic Slimpack RoHS: Not Compliant | 0 |
|
$130.6600 / $135.9500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 40V 20% (25.4 X 12.7 X 38.1mm) Radial 12.7mm 0.105 Ohm 6800mA 5000h 125°C Case | 0 |
|
$120.4500 / $224.2500 | Buy Now |
DISTI #
MLSH222M040JK0C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 40V Hermetic Slimpack Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$188.1800 | Buy Now |
DISTI #
MLSH222M040JK0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$136.4400 | Buy Now |
Part Details for MLSH222M040JK0C
MLSH222M040JK0C CAD Models
MLSH222M040JK0C Part Data Attributes:
|
MLSH222M040JK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLSH222M040JK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105 mΩ | |
Height | 38.1 mm | |
Leakage Current | 0.176 mA | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 6600 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |