Part Details for MLT1H-LPAL by Panduit Corp
Overview of MLT1H-LPAL by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT1H-LPAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5660
|
Newark | Mlt1H-Lpal |Panduit MLT1H-LPAL (Alternate Part Number: 07498369682 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
298-16877-ND
|
DigiKey | CBL TIE LOCKING SIL 50LBS 5.51" Min Qty: 50 Lead time: 3 Weeks Container: Bulk |
300 In Stock |
|
$1.1763 / $1.5178 | Buy Now |
DISTI #
MLT1H-LPAL
|
Avnet Americas | Cable Accessories Cable Tie Aluminum Aluminum - Bag (Alt: MLT1H-LPAL) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.8791 | Buy Now |
DISTI #
644-MLT1H-LPAL
|
Mouser Electronics | Cable Ties MLT Tie Alum Heavy 5.5 (140mm) .012 RoHS: Compliant | 5 |
|
$1.1700 / $1.6200 | Buy Now |
DISTI #
70518622
|
RS | MLT Tie, Alum, Heavy, 5.5" (140mm), .012 | Panduit MLT1H-LPAL RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.5200 | RFQ |
DISTI #
PANMLT1H-LPAL
|
Heilind Electronics | MLT TIE, ALUM, HEAVY, 5.5 140M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pan-Alum® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of lightweight, flexible aluminum promote worker safety. Heavy cross section, Max bundle diameter: 1in, 5.5in, Tensile Strength: 222, 50pc. RoHS: Compliant |
517 In Stock 1150 Factory Stock |
|
$1.2200 / $1.7000 | Buy Now |
DISTI #
MLT1H-LPAL
|
Avnet Americas | Cable Accessories Cable Tie Aluminum Aluminum - Bag (Alt: MLT1H-LPAL) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.8791 | Buy Now |
DISTI #
Panduit MLT1H-LPAL
|
PEI Genesis | Cable Ties MLT Tie Alum Heavy | 0 |
|
Buy Now | |
DISTI #
000000000001702930
|
Sager | Cable Ties MLT Tie Alum Heavy 5.5 (140mm) .012 Min Qty: 250 | 0 |
|
$0.9163 / $1.1600 | Buy Now |
Part Details for MLT1H-LPAL
MLT1H-LPAL CAD Models
MLT1H-LPAL Part Data Attributes:
|
MLT1H-LPAL
Panduit Corp
Buy Now
|
Compare Parts:
MLT1H-LPAL
Panduit Corp
|
Samacsys Manufacturer | Panduit |